Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100 ppm LVCMOS, 6-Pin XLH730016.777216I
- RS 제품 번호:
- 262-9042
- 제조사 부품 번호:
- XLH730016.777216I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-9042
- 제조사 부품 번호:
- XLH730016.777216I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Frequency Stability | ±100 ppm | |
| Packaging | Cut Tape | |
| Load Capacitance | 15pF | |
| Output Level | LVCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Supply Voltage | 3.14V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | XL | |
| Width | 5mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Frequency Stability ±100 ppm | ||
Packaging Cut Tape | ||
Load Capacitance 15pF | ||
Output Level LVCMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Supply Voltage 3.14V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series XL | ||
Width 5mm | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies.
Output types is LVDS, LVPECL, LVCMOS
Phase jitter is 750fs to 890fs typical
관련된 링크들
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100 ppm LVCMOS, 6-Pin XLH730016.777216I
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100 ppm LVCMOS, 6-Pin XLH730033.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin XLH535100.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin XLH535033.333330I
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735024.576000X
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735045.158400X
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735002.457600I
- Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH335100.000000I