Renesas Electronics, 33.333333MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- RS 제품 번호:
- 254-5021
- 제조사 부품 번호:
- XLH536033.333333I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩19,460.00
일시적 품절
- 2027년 7월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩3,892.00 | ₩19,460.00 | - |
| 50 - 95 | ₩3,640.00 | ₩18,200.00 | 6% |
| 100 - 245 | ₩3,168.00 | ₩15,840.00 | 18% |
| 250 - 495 | ₩3,108.00 | ₩15,540.00 | 20% |
| 500 + | ₩2,944.00 | ₩14,720.00 | 24% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5021
- 제조사 부품 번호:
- XLH536033.333333I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 33.333333MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Minimum Supply Voltage | 2.38V | |
| Output Level | LVCMOS | |
| Maximum Supply Voltage | 3.46V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | XL | |
| Standards/Approvals | ESD MM 150 V, ESD HBM 1000 V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 33.333333MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Minimum Supply Voltage 2.38V | ||
Output Level LVCMOS | ||
Maximum Supply Voltage 3.46V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series XL | ||
Standards/Approvals ESD MM 150 V, ESD HBM 1000 V | ||
Automotive Standard No | ||
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 135 0MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20 ppm and the XL (VCXO option) devices have ±50 ppm APR.
Output types are LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz) is 750 fs to 890 fs typical
Supply voltage is 2.5V or 3.3V
Operating temperature are -20°C to +70°C
Better than ±10% linearity for Vc range
관련된 링크들
- Renesas Electronics, 33.333333MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- Renesas Electronics, 4MHz XO Crystal Oscillator, ±25 ppm LVCMOS SMD XLH736004.000000I
- Renesas Electronics, 125MHz XO Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin SMD XLH735125.000000X
- Renesas Electronics, 96MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH736096.000000I
- Renesas Electronics, 125MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH526125.000000I
- Renesas Electronics, 33MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH736033.000000I
- Renesas Electronics, 80MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH736080.000000I
- Renesas Electronics, 8MHz XO Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin SMD XLH735008.000000X