Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- RS 제품 번호:
- 249-9376
- 제조사 부품 번호:
- ASEKDVAIG-32.768kHz-KC-T3
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩4,572,000.00
일시적 품절
- 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩1,524.00 | ₩4,569,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-9376
- 제조사 부품 번호:
- ASEKDVAIG-32.768kHz-KC-T3
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | 3 | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 9001-2015 | |
| Width | 1.6mm | |
| Height | 800μm | |
| Length | 2mm | |
| Series | ASAKDVAIG | |
| Automotive Standard | AEC-Q200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±100 ppm | ||
Packaging 3 | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 9001-2015 | ||
Width 1.6mm | ||
Height 800μm | ||
Length 2mm | ||
Series ASAKDVAIG | ||
Automotive Standard AEC-Q200 | ||
The Abracon ASEKDVAIG is Automotive & Industrial Grade 32.768kHz Continuous Voltage SMD having operating range from 1.62V to 3.63V and optimized for low current consumption. It is a hermetically seam-sealed ceramic package and used for GPS & Navigation, v
Frequency range 32.678 kHz
Vehicle to Vehicle Communication
LiDAR (Light Detection and Ranging)
Used In-vehicle Networking
It is used for Powertrain & Drive Control
Power Control & Conversion
Industrial Control & Automation
관련된 링크들
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, -100 → 100 ppm CMOS, 4-Pin Surface Mount
- Abracon, 32.76kHz Crystal Oscillator Crystal Oscillator, ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T
- Abracon, 32.768kHz XO Crystal Oscillator, -20 → 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±25ppm LVCMOS, 4-Pin Surface Mount ASAK-32.768KHZ-LRS-T
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT