Abracon, 8MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- RS 제품 번호:
- 240-3596
- 제조사 부품 번호:
- ASFL1-8.000MHZ-EC-T
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩2,658,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩2,658.00 | ₩2,658,200.00 | - |
| 5000 + | ₩2,604.00 | ₩2,605,000.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-3596
- 제조사 부품 번호:
- ASFL1-8.000MHZ-EC-T
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 8MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Series | ASFL1 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 8MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Width 3.2mm | ||
Height 1.3mm | ||
Series ASFL1 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
관련된 링크들
- Abracon, 8MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon, 12.288MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-12.288MHZ-EC-T
- Abracon, 25MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T
- Abracon, 10MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-10.000MHZ-EK-T
- Abracon, 48MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
- Abracon, 24MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-24.000MHZ-L-T
- Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon, 8MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-L-T