Renesas Electronics, 100MHz Clock Oscillator Oscillator HCSL, 8-Pin LGA XTN312100.000000I
- RS 제품 번호:
- 239-8100
- 제조사 부품 번호:
- XTN312100.000000I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 239-8100
- 제조사 부품 번호:
- XTN312100.000000I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 100MHz | |
| Package Type | LGA | |
| Output Level | HCSL | |
| Maximum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | XT | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 100MHz | ||
Package Type LGA | ||
Output Level HCSL | ||
Maximum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series XT | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator has integrated TCXO with a key focus on stability. It has frequency stability as tight as ±3ppm for -40 °C to +85 °C and life stability of ±13ppm. It is ideal for enterprise-level equipment that demands low noise, stable, and accurate timing/clock sources such as transceiver module or data centre.
100 MHz output frequency
1.8V supply voltage
HCSL enable output
관련된 링크들
- Renesas Electronics, 100MHz Clock Oscillator Oscillator HCSL, 8-Pin LGA XTN312100.000000I
- Renesas Electronics, 100MHz Clock Oscillator Oscillator, 25 ppm HCSL LGA XFN336100.000000I
- Renesas Electronics, 100MHz Clock Oscillator Oscillator, 25 ppm HCSL LGA XFN516100.000000I
- Renesas Electronics, 625MHz Clock Oscillator Oscillator, 25 ppm LVPECL LGA XFP536625.000000I
- Renesas Electronics, 625MHz Clock Oscillator Oscillator LVDS, 8-Pin LGA XTL312625.000000I
- Renesas Electronics, 125MHz Clock Oscillator Oscillator, 25 ppm LVDS LGA XFL526125.000000I
- Renesas Electronics, 156.25MHz Clock Oscillator Oscillator LVPECL, 8-Pin LGA XTP332156.250000I
- Renesas Electronics, 312.5MHz Clock Oscillator Oscillator, 25 ppm LVPECL LGA XFP336312.500000I