Abracon, 50MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, HCMOS, LVCMOS, 4-Pin Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
237-7324
제조사 부품 번호:
ASVDV-50.000MHz-LC-T
제조업체:
Abracon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Packaging

Bulk

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Output Level

CMOS, HCMOS, LVCMOS

Minimum Supply Voltage

1.6V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Series

ASVDV

Width

5mm

Standards/Approvals

ISO9001-2015, RoHS/RoHS II

Length

7mm

Automotive Standard

No

The Abracon ASVDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &

Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant

관련된 링크들