Epson, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40010812
- RS 제품 번호:
- 173-2605
- 제조사 부품 번호:
- Q3309CA40010812
- 제조업체:
- Epson
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-2605
- 제조사 부품 번호:
- Q3309CA40010812
- 제조업체:
- Epson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7mm | |
| Height | 1.4mm | |
| Standards/Approvals | EU RoHS, ISO9001, ISO 14001 | |
| Series | SG-8002 | |
| Width | 5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7mm | ||
Height 1.4mm | ||
Standards/Approvals EU RoHS, ISO9001, ISO 14001 | ||
Series SG-8002 | ||
Width 5mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
관련된 링크들
- Epson, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- Epson, 50MHz XO Oscillator, ±50 ppm CMOS, 4-Pin CA Q3309CA40004912
- Epson, 48MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40003212
- Epson, 10MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40013312
- Epson, 20MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000412
- Epson, 80MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40011212
- Epson, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40004612
- Epson, 27MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005012