ECS Inc International, 12.288MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-122.8-CN-TR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 8% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 943 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩2,280.00-
10 - 99₩2,080.008%
100 - 499₩1,880.0017%
500 - 999₩1,740.0023%
1000 +₩1,700.0025%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
301-188
제조사 부품 번호:
ECS-5032MV-122.8-CN-TR
제조업체:
ECS Inc International
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

12.288MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.6V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

3.2mm

Series

ECS-5032MV

Length

5.00mm

Height

1.30mm

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International SMD MultiVolt ™ crystal oscillator is engineered to deliver reliable performance across a wide range of applications. Designed with versatility in mind, it supports various supply voltages and boasts a compact footprint, making it a perfect choice for low-power and portable devices in industrial and IoT sectors. The oscillator operates effectively in extreme temperatures while maintaining stability and precision, ensuring optimal functionality in diverse environments. Its high-frequency range and impressive phase jitter performance enhance the reliability of timing applications, streamlining the integration process into existing systems. The RoHS compliant design reflects a commitment to quality and environmental responsibility, aligning with industry standards. With features catering to customer needs, this crystal oscillator stands out in its class.

Miniature design allows for space-saving implementation

MultiVolt™ capability offers flexibility in power supply options

Extended temperature range ensures reliable operation in challenging conditions

High frequency range supports a variety of applications

Low jitter performance enhances timing accuracy

RoHS compliance signifies eco-friendly manufacturing practices

Compact 5

0 x 3

2 mm footprint simplifies integration into designs

Tri-state output functionality provides versatile application potential

관련된 링크들