Epson, 100MHz SPXO Crystal Oscillator, ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩29,480.00
10 - 99₩26,540.00
100 +₩24,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
298-655
제조사 부품 번호:
X1G005221000111
제조업체:
Epson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

100MHz

Frequency Stability

±100 ppm

Load Capacitance

50pF

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LVPECL

Maximum Supply Voltage

3.46V

Minimum Supply Voltage

3.13V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

3.2mm

Width

2.5mm

Series

SG3225EEN

Standards/Approvals

JIS C0806, IATF 16949, ISO9001, IPC/JEDEC J-STD-020D.1, ISO 14001 Complies with EU RoHS, IEC60286, EIA-481

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.

Frequency range is 25 MHz to 500 MHz

Output is LVPECL

Supply voltage 2.5 V Type or 3.3 V Type

Operating temperature is -40 degree Celsius to 105 degree Celsius

Low phase jitter is 50 fs Type

It is used in High speed converters like ADC and DAC

관련된 링크들