Epson, 150MHz Crystal Oscillator Crystal Oscillator, -30 → 30 ppm LVDS Surface Mount X1G004261003111
- RS 제품 번호:
- 298-600
- 제조사 부품 번호:
- X1G004261003111
- 제조업체:
- Epson
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,600.00
재고있음
- 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩9,600.00 |
| 10 - 99 | ₩8,660.00 |
| 100 - 499 | ₩7,980.00 |
| 500 - 999 | ₩7,380.00 |
| 1000 + | ₩6,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 298-600
- 제조사 부품 번호:
- X1G004261003111
- 제조업체:
- Epson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 150MHz | |
| Frequency Stability | -30 → 30 ppm | |
| Packaging | 1000 pieces per Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | -0.3V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 4V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 150MHz | ||
Frequency Stability -30 → 30 ppm | ||
Packaging 1000 pieces per Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage -0.3V | ||
Output Level LVDS | ||
Maximum Supply Voltage 4V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 150 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS compliant
관련된 링크들
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator, -30 to 30 ppm LVDS Surface Mount X1G004261003311
- Epson, 200MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
- Epson, 250MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241010311
- Epson, 400MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002511
- Epson, 100MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson, 80MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241010511
- Epson, 125MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002011
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003311