Abracon, 100MHz Crystal Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-100.0000
- RS 제품 번호:
- 266-450
- 제조사 부품 번호:
- AX3DAF1-100.0000
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,020.00
재고있음
- 추가로 2026년 11월 02일 부터 229 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩12,020.00 |
| 10 - 99 | ₩10,800.00 |
| 100 + | ₩9,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-450
- 제조사 부품 번호:
- AX3DAF1-100.0000
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | LVDS | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Series | AX3 | |
| Standards/Approvals | RoHS, UL/CSA, IEC | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Product Type Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Frequency Stability 25 ppm | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.3V | ||
Output Level LVDS | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 3.2mm | ||
Series AX3 | ||
Standards/Approvals RoHS, UL/CSA, IEC | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon Clear Clock oscillator offers exceptionally low RMS jitter of <80fs typical, with frequencies ranging from 100MHz to 212.5MHz. Available with 3.3V, 2.5V, and 1.8V supply voltage options, it supports LVPECL, LVDS, and HCSL differential outputs. It comes in a standard 3.2 x 2.5 x 1.0 mm footprint and is available globally through Abracon's distribution network
RoHS and RoHS II compliant
Lowest power consumption in its class
관련된 링크들
- Abracon, 125MHz Crystal Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-125.0000
- Abracon, 156.25MHz Crystal Oscillator Crystal Oscillator, ±25 ppm LVDS, 6-Pin SMD AX3DCF1-156.2500T
- Abracon, 125MHz Clock Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon, 200MHz Clock Oscillator Oscillator, 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- Abracon, 125MHz XO Crystal Oscillator, ±30 ppm over -40°C to +85°C LVDS Surface Mount AK2DAF1-125.00000T
- Abracon, 125MHz Clock Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Epson, 100MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111