RS PRO, Silver Crocodile Clip, Nickel Plated Contact, 10A

대량 구매 할인 받기

100개 더 담고 ₩7,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩18,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 90₩1,870.00₩18,700.00-
100 - 490₩1,796.00₩17,960.00₩7,400.00
500 - 990₩1,722.00₩17,220.00₩74,000.00
1000 - 4990₩1,684.00₩16,840.00₩186,000.00
5000 +₩1,386.00₩13,860.00₩2,420,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-1134
Distrelec 제품 번호:
304-02-913
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Crocodile Clip

Jaw Opening

9mm

Contact Material

Nickel Plated

Current

10A

Insulated

No

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Heavy Duty Crocodile Clip


Introducing the range of RS PRO Heavy Duty Crocodile Clips, a cost-effective and versatile solution for electrical measurement and testing applications. Designed using nickel-plated steel for durability, these clips are ideal for attaching wires or cables to establish a connection and freeing up the user’s hands.

Features and Benefits:


  • These heavy-duty RS PRO crocodile clips are ideal for attaching to wires or cables for a range of electrical applications

  • Each clip has been made with nickel-plated steel, offering durability and good corrosion resistance

  • In addition to this, the crocodile clips have the versatility of both a screw or crimp termination, making it ideal for a range of connections

  • Applications:


    Crocodile clips are most commonly used to create flexible, temporary or experimental electrical connections in a range of environments. This could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current). They are incredibly versatile and can be found in many everyday environments like:

  • Schools and universities to demonstrate the function of batteries, bulbs and circuitry

  • Garages and vehicle maintenance facilities where battery charging takes place

  • Welding or fabrication industries where they can help absorb excess heat

  • Are Crocodile clips and Alligator clips the same?


    Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들