RS PRO, Red, Black Crocodile Clip, Nickel Plated Contact, 10A Insulated

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pair)*

₩19,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 423 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 160 개 단위 배송
  • 추가로 2026년 12월 21일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Pair(s)
Per Pair
1 - 9₩19,160.00
10 - 99₩18,800.00
100 +₩15,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-3805
Distrelec 제품 번호:
304-02-819
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Crocodile Clip

Jaw Opening

25mm

Contact Material

Nickel Plated

Current

10A

Insulated

Yes

Colour

Red, Black

Connector Type

4 mm Socket

Standards/Approvals

EN 61010-1

RS PRO Crocodile Clips CAT III (600V) CAT II (1000V)


From our trusted and reliable own brand RS PRO, these robust crocodile clips are EN 61010-1 compliant and feature CAT III (600V) CAT II (1000V) ratings, making them ideal for testing in a range of applications. With a 4mm socket at rear that accepts a shrouded plug or unshrouded probe, these crocodile clips are suitable for use with a wide range of multimeter test leads. This range of RS PRO crocodile clips also feature a 10A rating and opening jaw width of 25mm.

Features and Benefits


  • CAT III (600V) and CAT II (1000V) ratings

  • 10A rating

  • 4mm socket to rear making them ideal for use with most common test leads

  • Jaw opening width of 25mm

  • EN 61010-1 compliant

  • Applications


  • Automotive

  • Industrial

  • Laboratory

  • Education

  • Certifications


    • CAT III (600V)

    • CAT II (1000V)

    • EN61010

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들