Klauke, HL4 Crimping Die, Coaxial Type Crimp Die

대량 구매 할인 받기

5개 더 담고 ₩153,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩307,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩307,480.00-
5 +₩276,740.00₩153,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
459-6218
제조사 부품 번호:
HL450
제조업체:
Klauke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klauke

Product Type

Crimping Die

Insulation

Non-insulated

Number of Pieces

1

Maximum Wire Size mm²

50mm²

Number of Ports

1

Sub Type

Crimp Die

For Use With

Tubular Cable Lug, Tubular cable lugs for swtichgear connections

Series

HL4

Contents

Crimping Die

제외

COO (Country of Origin):
DE

Battery Operated Hydraulic Crimp Tool


From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:

• An ergonomic design that also permits one-handed operation

• Battery may be fast charged in 40 minutes

• Tool is supplied with charger and battery in a strong carry case

• Carry case has internal compartments to contain die sets

• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers

• The Crimping cycle is 4 seconds

• A Battery Capacity of 2Ah

• Provides approx. 85 Crimping Cycles per Charge

• Weight including battery is 1.6kg

Note

For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.

관련된 링크들