Staubli, MES-PZ-T… Crimp Tool Die, Coaxial Type Crimping Die Black
- RS 제품 번호:
- 188-9461
- 제조사 부품 번호:
- 18.3702
- 제조업체:
- Staubli
대량 구매 할인 받기
5개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩387,220.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩387,220.00 | - |
| 5 + | ₩348,500.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-9461
- 제조사 부품 번호:
- 18.3702
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Product Type | Crimp Tool Die | |
| Insulation | Insulated | |
| Number of Pieces | 1 | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Colour | Black | |
| Number of Ports | 2 | |
| Sub Type | Crimping Die | |
| For Use With | M-PZ13 | |
| Series | MES-PZ-T… | |
| Standards/Approvals | No | |
| Contents | Die, Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Product Type Crimp Tool Die | ||
Insulation Insulated | ||
Number of Pieces 1 | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Colour Black | ||
Number of Ports 2 | ||
Sub Type Crimping Die | ||
For Use With M-PZ13 | ||
Series MES-PZ-T… | ||
Standards/Approvals No | ||
Contents Die, Screw | ||
- COO (Country of Origin):
- HR
Staubli MES-PZ-T… Series Crimp Tool Die, 10mm² Maximum Wire Size, Black - 18.3702
This crimp tool die is an insulated replacement die designed for use with compatible handheld crimping tools. It provides a dedicated crimping Interface for two-port connector terminations and is intended for applications requiring up to 10mm² conductor capacity. The item is supplied as a single die with a securing screw and is finished in black to match tool aesthetics.
Features and Benefits:
• Insulated construction reduces risk of accidental contact during use
• 10mm² capacity enables secure crimps on larger conductors
• 2-port compatibility allows simultaneous termination of dual contacts
• Supplied with screw for secure attachment to the tool
• Black finish aids Visual identification in toolkits
• 10mm² capacity enables secure crimps on larger conductors
• 2-port compatibility allows simultaneous termination of dual contacts
• Supplied with screw for secure attachment to the tool
• Black finish aids Visual identification in toolkits
Applications
• Used with M-PZ13 compatible handheld crimpers
• Suitable for automotive wiring harness assembly tasks
• Ideal for terminating 8AWG battery and power leads
• Can be used for two-contact connector production runs
• Suitable for automotive wiring harness assembly tasks
• Ideal for terminating 8AWG battery and power leads
• Can be used for two-contact connector production runs
What is the maximum conductor size this die will accept?
It supports conductors up to 10mm² and 8AWG.
How is the die mounted to the crimping tool?
The package includes a screw to secure the die into the tools die holder.
Is the die suitable for multi-port connector work?
Yes, it is configured for use with two-port connector terminations.
Does the product include multiple pieces for different terminals?
It is supplied as a single insulated die intended for specific termination tasks.
관련된 링크들
- Staubli, MES-PZ-T… Crimp Tool Die, Coaxial Type Crimping Die Black
- Staubli, MES-PZ-T… Crimp Die, Coaxial Type Crimp Die Black
- TE Connectivity, AMP Crimping Die, Coaxial Type Hand Crimping Tool Black
- Facom Crimp Die, Coaxial Type Crimping Die
- HARTING Crimp Die, Coaxial Type Crimping Die
- TE Connectivity, 585 Hand Crimping Tool, Coaxial Type Die Assembly
- Klauke Crimping Die, Coaxial Type Crimp Die
- TE Connectivity, 91912 Hand Crimping Tool, Coaxial Type Die Set Black