Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- RS 제품 번호:
- 263-6861
- 제조사 부품 번호:
- 219671-2104
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,800.00
재고있음
- 195 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩1,800.00 |
| 10 - 24 | ₩1,580.00 |
| 25 - 49 | ₩1,560.00 |
| 50 + | ₩1,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-6861
- 제조사 부품 번호:
- 219671-2104
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 20AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 300mm Cable Length - 219671-2104
This pre-crimped lead is a versatile and essential component in various electrical applications. Designed as a Mini-Fit Sigma female-to-pigtail connection, it features a 20AWG wire lead with a striking red colour. The cable measures 300mm in length, making it suitable for compact connections while accommodating a wide range of installations. The tin plating on the crimp terminals ensures excellent conductivity, making this lead ideal for high-current applications.
Features & Benefits
• Female Mini-Fit connector delivers secure connections
• Tin-plated crimp terminal ensures reliable conductivity
• 20AWG wire provides optimal current handling up to 11.5A
• UL11028 wire specifications guarantee safety and durability
• 300mm wire length offers flexibility for various applications
• Lightweight design simplifies installation and handling
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power distribution in automated systems
• Suitable for wire-to-board and wire-to-wire connections
• Effective for electrical interconnections in machinery
• Useful in the assembly of electronic devices
How does the colour of the cable enhance its functionality?
The red colour of the cable provides clear identification, which can be crucial in complex wiring environments. This helps users quickly locate and trace connections, reducing the risk of errors during installation or maintenance.
What is the maximum voltage rating for this cable?
The cable has a maximum voltage rating of 600V AC/DC, making it suitable for a wide range of high-voltage applications while ensuring safety and compliance with industry standards.
Can this lead be used in outdoor environments?
While the lead is designed for internal applications, it is important to consider the specific environment. If exposure to moisture or extreme temperatures is expected, additional protective measures or enclosures may be required to ensure performance.
관련된 링크들
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red