Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩1,760.00-
10 - 24₩1,720.002%
25 - 49₩1,660.005%
50 +₩1,560.0011%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-6850
제조사 부품 번호:
219671-1124
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

EU RoHS China RoHS

Wire Size

16AWG

Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 300mm Cable Length - 219671-1124


This pre-crimped lead is an off-the-shelf cable assembly designed for use with Mini-Fit connectors. It features a female-to-pigtail configuration and is constructed with 16AWG wire for reliable performance. With a cable length of 300mm, this lead is ideal for various applications that require effective wire-to-board or wire-to-wire connections.

Features & Benefits


• Utilises Mini-Fit female crimp terminals for secure connections

• Crafted with 16AWG UL11028 wire for enhanced durability

• Tin-plated connectors provide excellent conductivity

• Designed for a maximum current rating of 11.5A

• Flexible cable insulation diameter from 1.98mm to 2.55mm

• Low-halogen materials contribute to an environmentally friendly design

Applications


• Used with Mini-Fit TPA2 receptacle housings

• Designed for power in automation systems

• Suitable for interconnecting circuit boards in electronic devices

• Ideal for custom cable manufacturing in various mechanical setups

What type of wire insulation is used in this lead?


The lead is equipped with wire insulation that has a diameter ranging from 1.98mm to 2.55mm, ensuring compatibility across various applications.

Can this lead handle high voltage applications?


It is rated for a maximum voltage of 600V AC/DC, making it suitable for a wide range of electrical tasks.

What are the benefits of using tin-plated connectors?


Tin plating enhances electrical connectivity and resistance to corrosion, ensuring long-lasting performance in various environments.

Is this lead suitable for automation equipment?


Yes, it is designed for power applications in automation systems, ensuring reliable connectivity and performance.

What is the significance of using UL11028 wire in this product?


UL11028 wire offers high durability and reliability, making it ideal for demanding electrical applications.

관련된 링크들