Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- RS 제품 번호:
- 263-6824
- 제조사 부품 번호:
- 219671-1102
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩2,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,820.00
재고있음
- 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩1,820.00 | - |
| 10 - 24 | ₩1,620.00 | ₩2,000.00 |
| 25 - 49 | ₩1,600.00 | ₩5,500.00 |
| 50 + | ₩1,500.00 | ₩16,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-6824
- 제조사 부품 번호:
- 219671-1102
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 20AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 150mm Cable Length - 219671-1102
This pre-crimped lead is an off-the-shelf cable assembly designed for use in various electrical applications. Featuring a length of 150mm, this lead is constructed with a black sheathed crimp wire, accommodating a 20AWG wire size. The lead includes a female Mini-Fit Sigma crimp terminal, ensuring compatibility with different connectors for seamless assembly. With a current rating of 11.2A, this lead offers reliable power connectivity, making it suitable for automation and electronic tasks.
Features & Benefits
• Female crimp terminal enhances secure connections
• 20AWG crimp lead ensures high-performance electrical flow
• Tin plated crimp connector resists corrosion for durability
• 150mm length provides flexible installation options
• Current rating of 11.2A supports effective power distribution
• UL11028 wire type conforms to stringent safety standards
Applications
• Used with Mini-Fit TPA2 and Sigma receptacle housings
• Suitable for power connections in electrical assemblies
• Ideal for wire-to-board and wire-to-wire
• Suitable for automation equipment requiring reliable connectivity
What type of materials are used in this lead's construction?
The lead features a brass metal construction with tin plating for both mating and termination, offering excellent conductivity and resistance to wear.
What current and voltage ratings can this lead handle?
It is designed to handle a maximum current of 11.5A and a voltage of up to 600V AC/DC, making it versatile for various electrical applications.
Can this lead be used in outdoor settings?
While the lead is designed for durability, it is advisable to limit exposure to harsh environmental conditions to maintain its integrity and performance.
What is the significance of the UL11028 wire type for applications?
The UL11028 wire type indicates compliance with recognised safety standards, providing assurance in both electrical performance and safety in operational contexts.
How does the black sheath benefit the leads functionality?
The black sheath enhances visibility and identification while protecting the internal wires from abrasion and environmental factors, ensuring long-lasting reliability.
관련된 링크들
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red