Molex Mini-Fit Pre-Crimped Lead Mini Fit, 150 mm, Red

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩2,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩2,000.00-
10 - 24₩1,760.00₩2,400.00
25 +₩1,720.00₩7,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-6813
제조사 부품 번호:
219670-2122
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Pre-Crimped Lead

Series

219670

Voltage

600V ac, 600V ac

Cable Length

150mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Mini Fit

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen

Wire Size

16AWG

Molex 219670 Series Pre-Crimped Lead, 150mm Cable Length, 16AWG Wire size - 219670-2122


This pre-crimped lead is an off-the-shelf solution designed for efficient power and signal transfer. With a robust design, it features female Mini-Fit crimp terminals on both ends, ensuring a reliable connection for your projects. The 150mm length and UL11028 wire type make it versatile for a range of applications in the electrical and mechanical industries.

Features & Benefits


• 16AWG wire ensures adequate current handling for various applications

• Designed with female crimp terminals for seamless connectivity

• Tin plating enhances corrosion resistance and conductivity

• Rated for a maximum current of 11.2A to support high-power applications

• Compatible with Mini-Fit TPA2 and Sigma receptacle housings

• Ideal for power and wire-to-board or wire-to-wire applications

Applications


• Utilised in automation systems requiring stable electrical connections

• Used for interconnecting components in electronic devices

• Applied in mechanical systems for reliable power distribution

• Suitable for installation in consumer electronics and appliances

What is the maximum voltage rating for use with this lead?


The maximum voltage rating for this cable is 600V AC/DC, enabling it to handle various power levels in different environments.

How do the materials used in the terminals affect performance?


The brass material used in the terminals, along with tin plating, enhances conductivity and ensures reliable performance, reducing the risk of failures in connections.

What type of wire insulation is compatible with this lead?


The wire insulation diameter ranges between 1.98mm and 2.55mm, making it suitable for a wide variety of applications, ensuring flexibility and durability.

Are there specific connectors that work well with this pre-crimped lead?


This lead is compatible with Mini-Fit TPA2 and Sigma receptacle housings, facilitating easy integration into existing systems.

관련된 링크들