Molex Straight Female Pre-Crimped Lead Pigtail, 450 mm, Black
- RS 제품 번호:
- 230-5878
- 제조사 부품 번호:
- 217511-1125
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩6,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩68,500.00
일시적 품절
- 2027년 6월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩1,370.00 | ₩68,540.00 | - |
| 250 - 450 | ₩1,346.00 | ₩67,320.00 | ₩6,000.00 |
| 500 + | ₩1,320.00 | ₩66,000.00 | ₩25,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-5878
- 제조사 부품 번호:
- 217511-1125
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 22AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female to pigtail configurations in length of 450 mm. It has 22 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
관련된 링크들
- Molex Straight Female Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Straight Female Pre-Crimped Lead Pigtail, 450 mm, Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Female Connector Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 450 mm, Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail, 450 mm, Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail, 450 mm, Black