Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Black
- RS 제품 번호:
- 205-7695
- 제조사 부품 번호:
- 215343-1203
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩11,200.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩184,800.00
일시적 품절
- 2027년 6월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩1,848.00 | ₩184,840.00 | - |
| 200 - 300 | ₩1,792.00 | ₩179,280.00 | ₩11,200.00 |
| 400 + | ₩1,740.00 | ₩173,900.00 | ₩43,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-7695
- 제조사 부품 번호:
- 215343-1203
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | Crimp Wire | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit Jr | |
| Connector Type B | Unterminated | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | |
| Wire Size | 0.50mm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series Mini-Fit Jr | ||
Product Type Crimp Wire | ||
Voltage 600V | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit Jr | ||
Connector Type B Unterminated | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
관련된 링크들
- Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Black
- Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Red
- Molex Mini-Fit Jr. Male Crimp Wire Unterminated, 225 mm, Black
- Molex Mini-Fit Jr Crimp Wire Unterminated, 300 mm, Red
- Molex Mini-Fit Jr Crimp Wire Unterminated, 150 mm, Black
- Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Black
- Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Red
- Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Black