Molex PicoBlade Crimp Wire PicoBlade, 450 mm, Black

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
201-9888
제조사 부품 번호:
2149221215
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Series

79758

Product Type

Crimp Wire

Voltage

125V

Cable Length

450mm

Jacket Colour

Black

Connector Type A

PicoBlade

Connector Type B

PicoBlade

Standards/Approvals

No

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to male connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

관련된 링크들