TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool for HA Connector Contacts, HE Connector Contacts, HN.D Connector
- RS 제품 번호:
- 876-2024
- 제조사 부품 번호:
- 1-1105851-8
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 876-2024
- 제조사 부품 번호:
- 1-1105851-8
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Wire Size mm2 | 0.13 → 4mm² | |
| Product Type | Crimp Tool | |
| For Use With | HA Connector Contacts, HE Connector Contacts, HN.D Connector Contacts, HVT Connector Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | ERGOCRIMP | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Wire Size mm2 0.13 → 4mm² | ||
Product Type Crimp Tool | ||
For Use With HA Connector Contacts, HE Connector Contacts, HN.D Connector Contacts, HVT Connector Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series ERGOCRIMP | ||
해당 안됨
TE Connectivity ERGOCRIMP Hand Crimping Tools for HN.D, HE/HA and HVT Contacts
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features a ratchet mechanism to ensure a full crimp cycle is achieved and a ratchet release. In addtion these ERGOCRIMP hand crimping tools also have a a handle pressure adjustment with locking device and handles with an erogonomic non-slip design.
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity HE13 / HE14 Hand Ratcheting Crimp Tool for HE13 Connector Contacts, HE14 Connector Contacts, 0.08
- Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts
- JST Hand Ratcheting
- Hirose Hand Ratcheting
- TE Connectivity CERTI-CRIMP II Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity PRO-CRIMPER III Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity ERGOCRIMP Series, Crimp Die Set, Multimate Type XII Contacts, Wire size 24 → 12 AWG