Molex 207129, Hand Crimp Tool

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩396,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩396,680.00
5 +₩388,765.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-9817
제조사 부품 번호:
2002180600
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

EU RoHS China RoHS Per-ED/30/2017 (7 July 2017)

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 26 to 8 AWG Wire size, Hand Operation - 2002180600


This crimping tool is a highly functional hand tool designed specifically for crimping wire ferrules. Suitable for wire sizes ranging from 0.14 to 10.00 mm², it offers precision and reliability for various applications. The tool is crafted for manual operation, ensuring a hands-on approach to wiring tasks.

Features & Benefits


• Designed for wire ferrules, ensuring precise connections

• Accommodates wire sizes from 0.14 to 10.00 mm²

• Manual operation offers complete control during use

• Ideal for both professional and DIY electrical applications

• Easy to handle with an ergonomic grip for comfort

• Compliant with RoHS regulations for environmental safety

Applications


• Used with various wire ferrules in electrical installations

• Ideal for automotive wiring tasks and repairs

• Suitable for use in domestic and industrial environments

• Perfect for assembly tasks in automation

How do I determine the appropriate wire size when using this tool?


Refer to the markings on the wire ferrules, which indicate compatible wire sizes. The tool effectively handles wire sizes ranging from 0.14 to 10.00 mm², ensuring optimal crimping performance.

What maintenance is required for ensuring long-term functionality?


To maintain performance, routinely clean the tool of debris and check for wear. Lubricating the pivot points can help in keeping the mechanism smooth and efficient over time.

Is this tool suitable for crimping different types of connectors?


While primarily designed for wire ferrules, its functionality may vary with other connectors. It’s advisable to use the tool exclusively with Molex terminals for optimal results.

관련된 링크들