대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩755,290.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩755,290.00 |
| 5 + | ₩740,174.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-4400
- 제조사 부품 번호:
- 638192600
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 28 to 22 AWG Wire size, Hand Operation Type - 638192600
This hand crimp tool is designed for precision crimping of 2.00mm crimp terminals, accommodating wire sizes from 28 AWG to 22 AWG. The manual operation of this tool ensures optimal control and accuracy, making it a preferred choice for electrical professionals. The ratcheting mechanism provides consistent compression, enhancing the reliability of the crimped connections.
Features & Benefits
• Ergonomic design for comfortable handling during prolonged use
• Ratcheting mechanism ensures consistent and secure crimping
• Compatible with 2mm crimp contacts for versatile applications
• Ideal for wire sizes ranging from 28 AWG to 22 AWG
• Durable construction for longevity in professional settings
• Manual operation allows for precise control in applications
Applications
• Used with 59370 2.00mm crimp terminals for reliable connections
• Suitable for assembly in automation and electrical projects
• Ideal for requiring secure and robust wiring solutions
What types of terminals can be crimped with this tool?
This tool is specifically designed for 2.00mm crimp terminals, providing an effective solution for 22-28 AWG wires.
How does the ratcheting feature enhance the crimping process?
The ratcheting mechanism allows for a controlled crimping action, ensuring a uniform crimp each time, which enhances the reliability of the wire connections.
Is this tool suitable for high-volume production?
While it is primarily a manual tool, its ergonomic design and consistent crimping capability make it suitable for use in various professional environments where precision is key.
관련된 링크들
- Molex 207129, Hand Crimp Tool, 207129 mm
- Molex 207129, Hand, Tool Crimp Tool
- Molex 207129, Hand Crimp Tool
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series