Molex 207129, Hand Crimp Tool

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩606,506.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 220 개 단위 배송 준비 완료
  • 추가로 2026년 4월 10일 부터 50 개 단위 배송
  • 추가로 2026년 5월 15일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩606,506.80
5 - 24₩588,308.40
25 +₩570,655.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-0439
Distrelec 제품 번호:
301-22-697
제조사 부품 번호:
638190901
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

제외

COO (Country of Origin):
SE

Molex Ratcheting Hand Crimping Tool for Mini-Fit Jr. Crimp Terminals - 207129 Series - 638190901


Need to make connections with Mini-Fit Jr. crimp terminals? This precision hand crimping tool from Molex is suitable for use with wires in the size range 18 AWG to 24 AWG (American Wire Gauge). Its ergonomic soft-grip handles help reduce fatigue when you're making multiple crimps. The crimper is designed in a bright red colour that makes it easy to locate in your kit. The full-cycle ratcheting mechanism ensures complete crimps and helps to avoid loose connections.

Features & Benefits


• Quickly make multiple secure electrical connections

• Suitable for use with both male and female crimp terminals

• Can be used both right-handed and left-handed

Applications


• Rack-mount servers

• Consumer white goods

• Routers and switches

Where would I use Molex Mini-Fit Jr. crimp terminals?


RoHS compliant

Ergonomic soft grip handles

Comfortable crimping

IPC/WHMA-A-620 Class 2 compliant

Molex Mini-Fit Jr. crimp terminals are the ideal option to use with higher-current applications in wire-to-wire or wire-to-board configurations, such as data communications devices and office equipment.

What benefits do Molex Mini-Fit Jr. crimp terminals offer?


Molex Mini-Fit Jr. crimp terminals are fully isolated terminals that feature positive locking houses to help you quickly make secure connections. Polarised mating geometry helps ensure you install them correctly, while scoop-proof housings guard against damage during fitting.

관련된 링크들