TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.26mm² to 1.6mm², 22AWG to 16AWG, 1mm Pin Diameter, Red
- RS 제품 번호:
- 164-8832
- 제조사 부품 번호:
- 165446
- 제조업체:
- TE Connectivity
2 <재고있음> 5-9영업일내 홍콩 발송
단가 1000 박스 1개
₩1,746,130.069
Box(es) | Per Box | 한팩당* |
1 - 1 | ₩1,746,130.069 | ₩1,745.599 |
2 - 3 | ₩1,711,207.744 | ₩1,711.101 |
4 + | ₩1,676,984.003 | ₩1,676.603 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 164-8832
- 제조사 부품 번호:
- 165446
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity Crimp Pin Connector
The TE Connectivity insulated red-coloured crimp pin connector belongs to the PIDG (Pre-Insulated Diamond Grip) series. This PIDG crimp pin connector is solderless electrical connection used to terminate stranded wire by inserting the stripped end of the wire into a part of the terminal. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve, which provides improved wire insulation, support and prevents fraying.
Features and Benefits
• Available in different colour-coded covers for easy wire size and tooling identification
• Barrel type is a close barrel
• Design enables a reliable and uniform crimp
• Funnelled wire entry for easy wire insertion
• It has electro tin plating for improved resistance to corrosion
• Made from high conductivity copper alloy for improved wire insulation support
• Nylon is used as an insulating material
• Operation temperature is 170°C
• Overall length is 20mm
• Wire size is in between 16AWG and 22AWG
• Barrel type is a close barrel
• Design enables a reliable and uniform crimp
• Funnelled wire entry for easy wire insertion
• It has electro tin plating for improved resistance to corrosion
• Made from high conductivity copper alloy for improved wire insulation support
• Nylon is used as an insulating material
• Operation temperature is 170°C
• Overall length is 20mm
• Wire size is in between 16AWG and 22AWG
Applications
• Motors
• Lifting equipment
• Aerospace
• Transportation
• Lighting
• Panel boxes
• Power supply instruments
• Lifting equipment
• Aerospace
• Transportation
• Lighting
• Panel boxes
• Power supply instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
사양
속성 | 값 |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 0.26mm² |
Maximum Wire Size mm² | 1.6mm² |
Overall Length | 20mm |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Shrouded/Unshrouded | Shrouded |
Pin Diameter | 1mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |