RS PRO Black Polypropylene, TPE Cover Strip, 8 mm Groove Size, 2 m Length

Subtotal (1 Bag of 10 units)*

₩126,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩126,280.00₩12,628.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-8191
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Compatible Groove Size

8 mm

Product Type

Cover Strip

Colour

Black

Length

2m

Material

Polypropylene, TPE

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Cover Strip - Black, 2 m Length


Improve the aesthetics of your aluminium profiles with RS PRO cover strips. These covers are made from Polypropylene (PP) and Thermoplastic Elastomer (TPE), designed to slot onto your existing structural system. They are hardwearing and boast remarkable flexibility with excellent resistance to moisture and chemicals. The strips are 2 m long which fit groove size 8mm. During application, they offer a straightforward installation, made for use alongside components from the RS PRO structural system accessories range.

Features and Benefits


  • Cover strip

  • Groove size of 8 mm

  • Length of 2 m

  • Polypropylene (PP) and Thermoplastic Elastomer (TPE)

  • Colour: Black

  • Ten units per package

  • Application


  • Cover profile slot 8

  • Aluminium Profiles

  • RS PRO Structural System

  • 관련된 링크들