Lenze, 45 mm OD, 54 mm Length Coupler
- RS 제품 번호:
- 489-3727
- 제조사 부품 번호:
- 13024170
- 제조업체:
- Lenze
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 489-3727
- 제조사 부품 번호:
- 13024170
- 제조업체:
- Lenze
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lenze | |
| Product Type | Coupler | |
| Outside Diameter | 45mm | |
| Length | 54mm | |
| Misalignment - Angular | 1° | |
| Misalignment - Parallel | 120μm | |
| Misalignment - Axial | 1.4mm | |
| Series | 13024170 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lenze | ||
Product Type Coupler | ||
Outside Diameter 45mm | ||
Length 54mm | ||
Misalignment - Angular 1° | ||
Misalignment - Parallel 120μm | ||
Misalignment - Axial 1.4mm | ||
Series 13024170 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Lovejoy Jaw Couplings
The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.
Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Note
Each set comprises two couplings and one standard spider. The "Bore" size quoted relates to the diameter of the hole (pilot bore) for each coupling. The bore may be drilled out to a larger diameter, limits of which are specified and available on the manufacturer's datasheet. Grub screws not supplied.
관련된 링크들
- Huco, 45 mm OD, 63 mm Length Coupler
- Huco, 45 mm OD, 19.5 mm Length Coupler 42 mm
- Huco, 45 mm OD, 19.5 mm Length Coupler 52 mm
- Huco, 45 mm OD, 19.5 mm Length Coupler 48 mm
- Lenze ETP EXPRESS 45MM, 54mm ID, 45 mm OD Locking Bush, 78 mm, Steel, 1400 Nm
- Huco, 45 mm OD 22 mm, 63 mm Length Coupler 22 mm
- Huco, 45 mm OD 19 mm, 71 mm Length Coupler 19 mm
- Huco, 45 mm OD 11 mm, 63 mm Length Coupler 11 mm