Ruland, 1.969 in OD 20 mm, 2.126 in Length 0.6875 in Beam Coupling
- RS 제품 번호:
- 801-652
- 제조사 부품 번호:
- MIC50-20MM-11/16"-A
- 제조업체:
- Ruland
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩326,226.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩326,226.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 801-652
- 제조사 부품 번호:
- MIC50-20MM-11/16"-A
- 제조업체:
- Ruland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.594 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 20mm | |
| Bore Size B | 0.6875in | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.594 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 20mm | ||
Bore Size B 0.6875in | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for precision motion control, offering superior alignment capabilities and zero backlash to enhance positioning accuracy in demanding applications.
Constructed from lightweight 7075 aluminium for reduced inertia
Features a Compact design with purely metric dimensions
Boasts high torque ratings exceeding DIN 912 12.9 standards
Utilises a single-piece construction for enhanced misalignment accommodation
Manufactured in the USA under strict quality controls for reliability
관련된 링크들
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 0.6875 in Beam Coupling
- Ruland, 1.969 in OD 18 mm, 2.126 in Length 0.6875 in Beam Coupling
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 15 mm Beam Coupling
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 17 mm Beam Coupling
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 14 mm Beam Coupling
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 16 mm Beam Coupling
- Ruland, 1.969 in OD 19 mm, 2.126 in Length 0.6875 in Beam Coupling
- Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 0.5625 in Beam Coupling
