Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 10 μH
- RS 제품 번호:
- 258-5726
- Distrelec 제품 번호:
- 301-21-349
- 제조사 부품 번호:
- 744889030100
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩3,400.00
재고있음
- 추가로 2026년 11월 09일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩3,400.00 |
| 50 - 99 | ₩3,240.00 |
| 100 - 499 | ₩3,020.00 |
| 500 - 999 | ₩2,800.00 |
| 1000 + | ₩2,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-5726
- Distrelec 제품 번호:
- 301-21-349
- 제조사 부품 번호:
- 744889030100
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 10μH | |
| Core Material | Iron Oxide | |
| Tolerance | ±20 % | |
| Current Rating | 950mA | |
| Voltage | 80V | |
| Series | WE-MTCI | |
| Package/Case | 5030 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.2mm | |
| Height | 3.1mm | |
| Length | 5.2mm | |
| Inductor Construction | Surface Mount Multi-Turn Ratio coupled Inductor | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Automotive Standard | AEC-Q200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 10μH | ||
Core Material Iron Oxide | ||
Tolerance ±20 % | ||
Current Rating 950mA | ||
Voltage 80V | ||
Series WE-MTCI | ||
Package/Case 5030 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.2mm | ||
Height 3.1mm | ||
Length 5.2mm | ||
Inductor Construction Surface Mount Multi-Turn Ratio coupled Inductor | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT multi turn ratio coupled Inductor, smallest coupled inductor with different Turn Ratio and 0.5 kV isolation with magnetically shielded.
Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation
1:N Transformer
Operation temperature -40 °C to +125 °C
관련된 링크들
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 10 μH
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 33 μH
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 22 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 22 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH