Wera HSS Countersink Drill Bit Set, 90 °, 8 Piece(s)
- RS 제품 번호:
- 123-1857
- Distrelec 제품 번호:
- 300-35-348
- 제조사 부품 번호:
- 05104655001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩244,400.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-1857
- Distrelec 제품 번호:
- 300-35-348
- 제조사 부품 번호:
- 05104655001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Countersink Drill Bit Set | |
| Countersink Angle | 90° | |
| Material | HSS | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Countersink Drill Bit Set | ||
Countersink Angle 90° | ||
Material HSS | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
845/8 1-flute Countersink Bits Set
8-piece countersink bit set in a stable plastic box for countersinking and deburring. The hexagonal shaft ensures very good power transfer. Ensures rattle and score-free working. Perfect chip removal and great durability. High quality, ergonomic bit holder equipped with a magnet. The Rapidaptor ensures rapid bit change without any extra tools. For insertion in the power screwdriver or for use in the chuck of the electric drill.
Ideal for mobile repair and assembly work
Rapid, uncomplicated change between drill, countersinking or screwdriving bit
1/4" drive suitable for power screwdrivers
For countersinking and deburring
1-flute
1x 845/8 1-flute Countersink Bits Set, 8 pieces; 1x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck, 1/4" x 119 mm; 1x 888/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 6x 845 1-flute Countersink Bits: 6.30x32.0, 8.30x32.0, 10.40x34.0, 12.40x36.0, 16.50x40.0, 20.50x43.0
관련된 링크들
- RS PRO HSS Countersink Drill Bit Set, 90 °, 4 Piece(s)
- Dormer HSS Countersink Drill Bit Set, 3 Flute(s), 90 °, 6 Piece(s)
- RS PRO HSS Countersink Drill Bit Set, 5 Flute(s), 90 °, 6 Piece(s)
- RS PRO HSS Countersink Drill Bit Set, 3 Flute(s), 90 °, 6 Piece(s)
- Wera High Speed Steel Countersink Drill Bit Set, 3 Flute(s), 90 °, 8 Piece(s)
- EXACT HSS Countersink Drill Bit Set, 20.5 mm Head, 3 Flute(s), 90 °, 9 Piece(s)
- Dormer HSS Countersink Drill Bit Set, 20.5 mm Head, 3 Flute(s), 90 °, 6 Piece(s)
- Makita Countersink Drill Bit Set, 90 °, 6 Piece(s)