RS PRO, 6 Digit Counter

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩235,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩235,860.00-
5 +₩194,120.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-6627
Distrelec 제품 번호:
304-04-915
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Counter

Reset Method

Automatic & Manual

Number of Digits

6

Digit Height

13.2mm

Standards/Approvals

CE, GOST-R

COO (Country of Origin):
TR

RS PRO, 6 Digit, LED, Digital Counter, 20 kHz, 230 V ac


This 6-digit LED digital counter from the RS PRO range is a versatile piece of kit that you can use for a wide range of counting applications.

Most electronics run autonomously today, so counters are frequently used to regulate them. Capable of measuring things like frequency and time, they're often used as digital clocks and electronic device timers. You can also use counters like these to Tally the number of times a digital event occurs.

This counter has a clear 6-digit LED display and simple button configuration for ease of use. The counter is very easy to set up and comes with a straightforward panel mount that just about anyone can install.

Built from robust materials and capable of counting in either direction (incremental or decremental), this counter can be used for things like machine processing, packaging machinery and measurement automation.

Features and Benefits


• Bidirectional digital counter

• Counts impulses

• Supply voltage of 230 V ac

• Transistor input type

• 6-digit display

• Depth of 96 mm

• Screw clamp connection type

• Automatic and manual reset methods

• Panel mounting

• Maximum count frequency of 20 kHz

• Display range of 0 to 99.99

• Weight of 240 g

• CE and GOST-R approved

• Operating temperature range from 0°C to +50°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들