Subtotal (1 unit)*
₩42,500.00
재고있음
- 추가로 2026년 11월 09일 부터 136 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-3039
- 제조사 부품 번호:
- 1.130.000.033
- 제조업체:
- Kubler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Direction of Rotation | Up | |
| Digit Height | 4mm | |
| Standards/Approvals | No | |
| Series | AK07.00 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Direction of Rotation Up | ||
Digit Height 4mm | ||
Standards/Approvals No | ||
Series AK07.00 | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler AK07.00 series digital counter is a 7-digit electromechanical base mount counter has 24VDC supply voltage. As a base mount counter with a very high level of shock resistance, it can be used for numerous diverse application areas. This counter has a maximum count frequency of 25Hz.
PCB, surface and DIN rail mounting
All the units are non-resettable and are continuously rated. Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset Coil terminals. The count rate of all products is 10Hz.
Features and Benefits
Low power consumption; suitable for battery operation
Non reset totalising counter
Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields
Operating temperature ranges between -20°C and 70°C
Applications
General quantity counting
Alarm systems
coin-operated machines
Electricity meters
Vending and slot machines
Photocopiers and medical equipment
Certifications
IP65 rated