Hengstler TICO 731 Counter, 8 Digit LCD, 30Hz

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩151,697.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 2월 09일 부터 35 개 단위 배송
  • 추가로 2026년 3월 16일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 - 4₩151,697.20
5 - 9₩149,046.40
10 +₩145,173.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
227-4821
Distrelec 제품 번호:
303-25-987
제조 부품 번호:
0 731 103
제조업체:
Hengstler
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hengstler

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number of Digits

8

Mounting Type

Panel Mount

Digit Height

7 mm

Maximum Count Frequency

30Hz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

COO (Country of Origin):
DE

Hengstler Hour Counter


The Hengstler TICO 731 series hour counter is an 8-digit self-powered electronic elapsed time meter with an LCD display. It is supplied with a spring clip for panel mounting. This counter displays in hours, minutes and seconds (HHHH:MM:SS). It can be used in conjunction with a P/E switch to convert a continuous pneumatic signal to a digital display. This time counter can be reset externally or by pressing the front reset button that can also be disabled via a bridge wire. It has a maximum count frequency of 30Hz.
This counter is powered by a 3V lithium battery.

Features and Benefits


Resettable display
Screw connection
type
Hold: display memory contact (negative, 30Hz)
Keylock: locking of the hold button
Gate measurement with 6 seconds measuring time in Imp/min
Panel cut-out dimensions are 45mm x 22mm
Operation temperature ranges between -10°C and 50°C

Applications


Industrial counting applications
Control and monitoring systems
Manufacturing assembly line

Certifications


IP54 rated

관련된 링크들