Hengstler TICO 731 Counter, Counter, 6 Digit LED, 7.5 kHz 24V dc

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩230,431.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 3월 20일 부터 7 개 단위 배송
  • 추가로 2026년 3월 27일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩230,431.60
5 - 9₩223,400.40
10 +₩218,493.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-4900
제조사 부품 번호:
0 731 501
제조업체:
Hengstler
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hengstler

Product Type

Counter

Count Mode

Impulse

Display Type

LED

Function

Counter

Connection Type

Screw

Reset Method

Automatic & Manual

Number of Digits

6

Mount Type

Panel Mount

Count Direction

Up

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Digit Height

7mm

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

32mm

Maximum Count Frequency

7.5kHz

Meter Type

Digital

Series

TICO 731

Hengstler Digital Counter


The Hengstler TICO 731 series digital tachometer is a programmable, panel mount device. This counter has a voltage input and transistor output. It also has a 6-digit LED display. It has a voltage rating between 12VDC and 24VDC. The user can select from negative or positive edge-triggered count inputs with low count (30Hz) or high count (7.5kHz) input speeds. This counter can be reset externally or by pressing the front reset button which can also be disabled via a bridge wire. This counter has a maximum count frequency of 7.5KHz.

Features and Benefits


Can be used as a replacement for electro-mechanical counter

KEYLOCK: Disabling of a reset button

OUT: Transistor output for preset signal

INPUT 2: Control input for temporary locking of count input (gate)

Plug-in screw terminal connection

Front dimensions is 48mm x 24mm

Operating temperature ranges between -10°C and 50°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly lines

Certifications


IP54 rated