Chemtronics Foam ESD Swab, Polypropylene Handle,For use with Cleaning, Length 71 mm 500 Per Pack

Subtotal (1 Bag of 500 units)*

₩221,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 154 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩221,140.00₩442.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-3489
Distrelec 제품 번호:
303-83-368
제조사 부품 번호:
41050ESD
제조업체:
Chemtronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chemtronics

Application

Cleaning

Product Type

ESD Swab

Package Type

Bag

Bud Material

Foam

Stick Material

Polypropylene

Length

71mm

Quantity Per Package

500Per Pack

Trade Name

Coventry, Aqua-Prime

Standards/Approvals

No

제외

COO (Country of Origin):
US
Engineered to eliminate damage from static electricity. The handles of these swabs will dissipate 99% of a 5,000 volt (5 KV) charge in less than 2.0 seconds. The static dissipative plastic alloy used to make the handles is inherently static dissipative. It contains no additives, coatings or surfactants so it functions at any level of humidity and it is very resistant to solvents even acetone.

Excellent solvent resistance

Surface resistivity of 10 EE10 ohms/sq.

Low ionic, nonvolatile residue, and particulate contamination

No humidity dependency

No Amines, no silicones, no static dissipative coatings

No Tribo-charge generated

Handles will dissipate 99% of (5 kV) charge in 0.5 seconds

Applications

Use in any static sensitive application

관련된 링크들