RS PRO Cotton Cotton Bud & Swab, Wood Handle,For use with Electronic, Length 152 mm 100 Per Pack

대량 구매 할인 받기

15개 더 담고 ₩4,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩11,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,512 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 14₩11,740.00₩118.00-
15 - 74₩11,420.00₩114.00₩4,800.00
75 +₩9,380.00₩94.00₩177,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-1333
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cotton Bud & Swab

Application

Electronic

Package Type

Bag

Bud Material

Cotton

Stick Material

Wood

Length

152mm

Quantity Per Package

100Per Pack

Standards/Approvals

No

제외

COO (Country of Origin):
PH

RS PRO Cotton Bud & Swab, Wood Handle, For use with Electronics, Length 152 mm, Pack of 100


These cleaning materials from RS PRO are ideal for operations where a high degree of absorbency is critical. They consist of a wooden handle with cotton fibres tightly wrapped around them to prevent loose linting for a tidy job.

These swabs are 100 mm long for areas that may be difficult to access. They're highly absorbent so can soak up a good amount of liquid, which is especially useful in applications that require the use of cleaning solvents like isopropyl alcohol and deionised water. The soft and non-abrasive nature of these cotton buds means you don't have to bother about scratching or damaging parts while at work. They're also antistatic treated to protect you from electrostatic discharge. They're ideal for rigorous cleaning and are therefore suited to jobs like machine and tool cleaning.

Features and Benefits


• Electronics application

• Cotton bud material

• Length of 152 mm

• 10 buds per pack

• Wood stick material

관련된 링크들