Geberit Adapter Female, Push-in 15 mm, Threaded Fitting Female 1/2 in
- RS 제품 번호:
- 885-239
- 제조사 부품 번호:
- 25300
- 제조업체:
- Geberit
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩59,540.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 885-239
- 제조사 부품 번호:
- 25300
- 제조업체:
- Geberit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Geberit | |
| Connection Type B | Threaded | |
| Connection Type A | Push-in | |
| Product Type | Adapter | |
| Fitting Type | Fitting | |
| Connection Size A | 15 mm | |
| Connection Standard A | Metric | |
| Connection Gender A | Female | |
| Connection Standard B | BSP | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Female | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10305 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Geberit | ||
Connection Type B Threaded | ||
Connection Type A Push-in | ||
Product Type Adapter | ||
Fitting Type Fitting | ||
Connection Size A 15 mm | ||
Connection Standard A Metric | ||
Connection Gender A Female | ||
Connection Standard B BSP | ||
Connection Size B 1/2 in | ||
Connection Gender B Female | ||
Material Carbon Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10305 | ||
제외
- COO (Country of Origin):
- DE
The Geberit Adaptor Union with female thread is a robust component is designed for efficient pipe connections, ensuring a tight seal without the risk of leakage. This product excels in maintaining system integrity across various applications.
Designed for cooling and heating water without antifreeze agent
Features a pressing indicator to confirm secure fittings
Suitable for district heating water up to 120 °C
Leaky if unpressed, ensuring reliable operation
Manufactured from non-alloy steel, exemplifying durability
Includes a flat gasket MADE of EPDM for enhanced sealing
관련된 링크들
- Geberit Adapter Female, Push-in 22 mm, Threaded Fitting Female 1 in
- Geberit Adapter Female, Push-in 42 mm, Threaded Fitting Female 2 in
- Geberit Adapter Female, Push-in 28 mm, Threaded Fitting Female 1 in
- Geberit Adapter Female, Push-in 54 mm, Threaded Fitting Female 2 in
- Geberit Adapter Female, Push-in 18 mm, Threaded Fitting Female 1 in
- Geberit Adapter Female, Push-in 35 mm, Threaded Fitting Female 2 in
- Geberit Adapter Female, Push-in 35 mm, Threaded Fitting Female 1 in
- Geberit Adapter Female, Push-in 28 mm, Threaded Fitting Female 3/4 in