Fortex 03-5109 2 Copper Clad Board Epoxy Glass Fabric Laminate, 100 mm
- RS 제품 번호:
- 164-0555
- 제조사 부품 번호:
- 03-5109
- 제조업체:
- Fortex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,340.00
재고있음
- 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩13,340.00 |
| 5 - 9 | ₩13,160.00 |
| 10 + | ₩12,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-0555
- 제조사 부품 번호:
- 03-5109
- 제조업체:
- Fortex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fortex | |
| Product Type | Copper Clad Board | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 2 | |
| FR Material Grade | FR4 | |
| Board Thickness | 220mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fortex | ||
Product Type Copper Clad Board | ||
Board Material Epoxy Glass Fabric Laminate | ||
Number of Sides 2 | ||
FR Material Grade FR4 | ||
Board Thickness 220mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows panels to be guillotined without the risk of fracturing the Photoresist.
관련된 링크들
- Fortex 03-5112 2 Copper Clad Board Epoxy Glass Fabric Laminate, 203 mm
- Fortex 03-5142 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 305 mm
- Fortex 03-5110 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 203 mm
- Fortex 03-5189 1 Copper Clad Board Epoxy Glass Fabric Laminate With 30 μm Copper Thick, 100 mm
- Fortex 03-5151 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 305 mm
- Fortex 03-5128-1 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- Fortex 03-5108-1 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- Fortex 03-5144-1 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 233.4 mm