Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1200W 460V ac 1 m 405mm 225 mm
- RS 제품 번호:
- 285-5396
- 제조사 부품 번호:
- NSYCU1K22P4DG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,209,416.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,209,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5396
- 제조사 부품 번호:
- NSYCU1K22P4DG
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Maximum Cooling Power | 1200W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 850m³/h | |
| Noise Level | 72dB | |
| Input Power | 1200W | |
| Mount Type | Side | |
| Connection Type | Side Connected | |
| Power Consumption | 700790W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 460V ac | |
| Type of installation | Indoor | |
| Certification | UL, IEC | |
| Material | Steel | |
| Depth | 225mm | |
| Height | 1m | |
| Series | ClimaSys | |
| Width | 405mm | |
| Standards/Approvals | EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | |
| Weight | 44.5kg | |
| Cooler Type | Climasys CU | |
| Nominal Current | 2.8A | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Maximum Cooling Power 1200W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 850m³/h | ||
Noise Level 72dB | ||
Input Power 1200W | ||
Mount Type Side | ||
Connection Type Side Connected | ||
Power Consumption 700790W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 460V ac | ||
Type of installation Indoor | ||
Certification UL, IEC | ||
Material Steel | ||
Depth 225mm | ||
Height 1m | ||
Series ClimaSys | ||
Width 405mm | ||
Standards/Approvals EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | ||
Weight 44.5kg | ||
Cooler Type Climasys CU | ||
Nominal Current 2.8A | ||
Frequency 60Hz | ||
제외
- COO (Country of Origin):
- MT
The Schneider Electric side connected cooling unit from ClimaSys is the perfect solution for maintaining optimal temperatures within enclosures. With a robust build and efficient cooling power, this unit ensures reliable performance in various applications.
Mounting Type of Side installation indoors
Rated Power of 1250 W for effective cooling
Electronic controller for precise temperature regulation
Energy efficient with a ratio of 1.8
Noise level of 72 dB for quiet operation
Includes thermal protection and circuit breaker for safety
Compliant with environmental standards like RoHS and REACh Directive
IP55 degree of protection for internal circuit
관련된 링크들
- Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1200W 230V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1650W 230V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 850W 460V ac 395 mm
- Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 900W 460V ac 215 mm
- Schneider Electric ClimaSys Series, 1200 m³/h Enclosure Cooling Unit, 4000W 460V ac 250 mm
- Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 850W 230V ac 395 mm
- Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 2100W 460V ac 435 mm 595mm 475 mm
- Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 350W 230V ac 460 mm 290mm 190 mm