nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 230V 415 mm 401mm 572 mm
- RS 제품 번호:
- 171-415
- 제조사 부품 번호:
- DEK20BT09
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩6,827,400.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,827,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-415
- 제조사 부품 번호:
- DEK20BT09
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Maximum Cooling Power | 2050 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1050m³/h | |
| Noise Level | 65dB | |
| Mount Type | Roof | |
| Power Consumption | 1190W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Certification | CE | |
| Material | Stainless Steel | |
| Type of installation | Roof | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Width | 401mm | |
| Series | DEK20 | |
| Standards/Approvals | UL, CE | |
| Weight | 50kg | |
| Depth | 572mm | |
| Height | 415mm | |
| Cooler Type | Roof Connected | |
| Nominal Current | 6A | |
| Frequency | 60Hz | |
| Cooling Capacity | 1560W | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Maximum Cooling Power 2050 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1050m³/h | ||
Noise Level 65dB | ||
Mount Type Roof | ||
Power Consumption 1190W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Certification CE | ||
Material Stainless Steel | ||
Type of installation Roof | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Width 401mm | ||
Series DEK20 | ||
Standards/Approvals UL, CE | ||
Weight 50kg | ||
Depth 572mm | ||
Height 415mm | ||
Cooler Type Roof Connected | ||
Nominal Current 6A | ||
Frequency 60Hz | ||
Cooling Capacity 1560W | ||
제외
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
관련된 링크들
- nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 460V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 400V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK15 Series, 860 m³/h Air Conditioning Unit, 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK12 Series, 570 m³/h Air Conditioning Unit, 1150 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK40 Series, 1450 m³/h Air Conditioning Unit, 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series, 860 m³/h Air Conditioning Unit, 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series, 860 m³/h Air Conditioning Unit, 2900 460V 496 mm 492mm 784 mm