Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L, Stainless Steel, 10 mm Spindle,
- RS 제품 번호:
- 254-8778
- 제조사 부품 번호:
- 17XQNAAKAC - 500
- 제조업체:
- Interroll
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩118,000.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩118,000.00 |
| 6 - 11 | ₩113,280.00 |
| 12 + | ₩108,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-8778
- 제조사 부품 번호:
- 17XQNAAKAC - 500
- 제조업체:
- Interroll
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Interroll | |
| Roller Length | 500mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Stainless Steel | |
| Spindle Size | 10 mm | |
| Inside Frame Width | 510mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Stainless Steel | |
| Maximum Conveying Speed | 2m/s | |
| Weight Class | Heavy Duty | |
| Overall Length | 530mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Interroll | ||
Roller Length 500mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Stainless Steel | ||
Spindle Size 10 mm | ||
Inside Frame Width 510mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Stainless Steel | ||
Maximum Conveying Speed 2m/s | ||
Weight Class Heavy Duty | ||
Overall Length 530mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
50mm Diameter, Medium Duty Stainless Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Stainless Steel roller and shaft
Polyamide end caps and stainless steel bearings
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
관련된 링크들
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L, Stainless Steel, 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L, Stainless Steel, 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L, Stainless Steel, 10 mm Spindle,
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L, Stainless Steel 1140 N, 10 mm
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L, Stainless Steel 840 N, 10 mm
- Interroll Stainless Steel Round Conveyor Roller Spring Loaded 50 mm Dia. x 600 mm L, Stainless Steel 560 N, 10 mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L, Stainless Steel 100 N, 10 mm Spindle, 530mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L, Stainless Steel 165 N, 8 mm Spindle, 526mm