Interroll Light Conveyor Platform 50 kg, 1 m Length x 420mm Width x 1.7 m Height
- RS 제품 번호:
- 102-679
- 제조사 부품 번호:
- LC6410-14-D1B1M
- 제조업체:
- Interroll
Subtotal (1 unit)*
₩9,086,920.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,086,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-679
- 제조사 부품 번호:
- LC6410-14-D1B1M
- 제조업체:
- Interroll
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Interroll | |
| Product Type | Light Conveyor Platform | |
| Component Type | Slider Pad | |
| Length | 1m | |
| Width | 420mm | |
| Load Capacity | 50kg | |
| Height | 1.7m | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Interroll | ||
Product Type Light Conveyor Platform | ||
Component Type Slider Pad | ||
Length 1m | ||
Width 420mm | ||
Load Capacity 50kg | ||
Height 1.7m | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Interroll Ltd Straight Conveyor is part of the Interroll Light Conveyor Platform to convey goods in light industrial applications. The conveyor system includes the patented quick tension and release idler system for easy installation and change of the conveyor belt and other parts. The Interroll LCP Straight Conveyor is available in a combination of three widths and three lengths. It is prepared for plug-and-play and designed to drive in the direction of the Belt Drive.
Standard plug-and-play solution
Easy and fast installation
Easy maintenance
Scalable solution
Fixed or adjustable side guides can be added
Quick tension release for easy belt change
Integrated photosensor placement
Telescopic support legs, for height adjustment and incline and decline applications
관련된 링크들
- Interroll Light Conveyor Platform 50 kg, 2 m Length x 420mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 320mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 620mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 2 m Length x 320mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 2 m Length x 620mm Width x 1.7 m Height
- Interroll Conveyor Belt Control Unit, 130 mm Length x 55mm Width x 24 mm Height
- Interroll Roller Track 2600 N, 1.98 m Length x 30mm Width x 54 mm Height
- Interroll M8 Conveyor Roller, 50 mm x 310 mm