Eaton Pull Release Control Station Switch - 2 NC, Plastic, 1 Cutouts, Red, IP69, IP66, IP65

Subtotal (1 unit)*

₩188,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩188,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4836
제조사 부품 번호:
199354 M22-PVL30/FK02/RG/FIY1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Control Station Switch

Series

M22

Number of Cutouts

1

Push Button Colour

Red

Enclosure Colour

Yellow

Contact Configuration

2 NC

Enclosure Material

Plastic

IP Rating

IP69, IP66, IP65

Cutout Diameter

22.5mm

Minimum Operating Temperature

-25°C

Push Button Actuation

Pull Release

Length

76mm

Maximum Operating Temperature

70°C

Width

43mm

Standards/Approvals

CCC, CSA, UL, CE, EAC, IEC/EN 60947

Depth

76mm

Hazardous Area Certification

No

Terminal Type

Cage Clamp

The controlled stop pushbuttons-emergency-stop buttons has mushroom-shaped head with diameter of 30 mm. It is Illuminated with LED element and has pull-to-release function with 2 NC contact.

Mounting hole diameter 22.5 mm

Connection type cage clamp

Base yellow

Enclosure covers Yellow

Degree of protection IP65, IP66, IP69

Mechanical operations 70000

Overvoltage category/pollution degree III/3

Product Standards IEC/EN 60947-5; UL 508; CSA-C22.2 No. 14-05; CSA-C22.2 No. 94-91; CE marking

Note

Eaton formerly known as Moeller

관련된 링크들