Schneider Electric Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Dark Grey, No Markings, IP65

Subtotal (1 unit)*

₩201,992.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,992.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
357-409
제조사 부품 번호:
XAPS14221N
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Control Station Switch

Series

Harmony

Number of Cutouts

1

Push Button Marking

No Markings

Push Button Colour

Dark Grey

Enclosure Colour

Light Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-4, IEC 60536

Hazardous Area Certification

No

Terminal Type

Screw Clamp

COO (Country of Origin):
CZ
The Schneider Electric Key Operated Control Station, with the device short name XAPS, is designed for flush mounting and provides secure, controlled operation. The control station consists of 1 key selector switch with a spring return from right to left, featuring 1 NO (Normally Open) contact and a right arrow marking for clear directional indication. It has 2 operator positions and allows key withdrawal only in the left-hand position, ensuring safe and authorized operation. The contact operation is slow-break, ensuring smooth and reliable switching for industrial control applications.

IP54 conforming to IEC 60529

IK05 conforming to IEC 62262

IEC 60947 5 1 certified

관련된 링크들