Schneider Electric Control Station Switch - 2 NO/1 NC, Aluminium, 1 Cutouts, Green, Red, Black, IP67, IP65

Subtotal (1 unit)*

₩1,198,730.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,198,730.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
357-039
제조사 부품 번호:
XAWG310EX
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Harmony

Product Type

Control Station Switch

Number of Cutouts

1

Push Button Colour

Green, Red, Black

Push Button Material

Fibreglass Reinforced

Enclosure Colour

Light Grey

Contact Configuration

2 NO/1 NC

Enclosure Material

Aluminium

IP Rating

IP67, IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

226mm

Width

85mm

Standards/Approvals

IEC 60079-0:2009EN 60079-31:2009IEC 60947-5-4IEC 61000-6-2IEC 60947-1IEC 60947-5-1IEC 60079-0:2007IEC 60079-31:2008IEC 60947-5-5ISO 13850

Hazardous Area Certification

No

Depth

70mm

Terminal Type

Screw

COO (Country of Origin):
FR
The Schneider Electric Complete Control Station is designed for applications requiring three functions. It is made from glass fiber reinforced material, ensuring strength and durability in industrial environments. The control station consists of the following components: 1 green flush push-button with spring return and 1 NO (Normally Open) contact, 1 red flush push-button with spring return and 1 NC (Normally Closed) contact, and 1 black flush push-button with spring return and 1 NO contact. This setup allows for versatile control options, making it suitable for various control and safety functions in machinery and equipment.

Black colour base

Mechanical durability of 5000000 cycles

IP65 conforming to IEC 60529

IEC 60947 5 4 and IEC 61000 6 2 certified

관련된 링크들