ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole

Subtotal (1 unit)*

₩140,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-4266
제조사 부품 번호:
1SFA170803R1003
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Series

Modular Metal

Product Type

Push Button Enclosure

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Aluminium

IP Rating

IP66

Length

100mm

Width

87mm

Depth

100mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

For Use With

Holes

COO (Country of Origin):
IT

ABB Modular Metal Series Push Button Enclosure, 100mm Depth, Grey - 1SFA170803R1003


This push-button enclosure is a protective aluminium housing designed for mounting control devices in industrial environments. It provides a sealed Interface for operator controls, maintaining performance across a wide ambient temperature span and resisting ingress in demanding settings.

Features and Benefits:


• IP66-rated sealing protects against dust and powerful water jets • Aluminium construction reduces weight while providing mechanical strength • Three cutouts accept multiple control elements for Compact installations • Operable between -30°C and 70°C to suit harsh ambient conditions • RoHS-compliant materials support regulated component selection

Applications


• Suitable for control panels exposed to washdown procedures • Used for mounting multiple push-buttons in machinery operator stations • Ideal for electrical enclosures requiring corrosion-resistant housings • Can be used for retrofitting existing switchgear with additional controls

What mounting options are available for attaching to panels?


The enclosure is configured for hole-mounted installations, allowing secure fastening to panels or plates using standard fixing hardware.

How does the enclosure cope with thermal variation in plant rooms?


It maintains structural integrity and functional protection across a -30°C to 70°C operating range, minimising the risk of seal failure under typical industrial thermal cycles.

Are there considerations for wiring access and cutout layout?


The three cutouts provide defined apertures for control devices

installers should plan internal cable routing to avoid Sharp bends and to maintain the IP66 seal at interfaces.

What finish and colour options are provided for Visual integration?


The housing is supplied in grey aluminium, offering a NEUTRAL appearance for use alongside standard industrial equipment.

관련된 링크들