ABB Yellow Plastic CEPY1 Enclosure - 1 Hole 40 mm Diameter
- RS 제품 번호:
- 231-9439
- 제조사 부품 번호:
- 1SFA619821R2001 CEPY1-2001
- 제조업체:
- ABB
Subtotal (1 Box of 1 unit)*
₩106,440.00
재고있음
- 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩106,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9439
- 제조사 부품 번호:
- 1SFA619821R2001 CEPY1-2001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Enclosure | |
| Series | CEPY1 | |
| Cutout Diameter | 40mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Length | 80mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Enclosure | ||
Series CEPY1 | ||
Cutout Diameter 40mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Length 80mm | ||
Width 65mm | ||
Depth 65mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ABB CEPY1 Series Enclosure, 40mm Cutout Diameter, Plastic Enclosure - 1SFA619821R2001 CEPY1-2001
This compact range enclosure in yellow colour is designed with a single cutout, made of high-quality plastic material. Ideal for various industrial applications, this enclosure offers durability and reliability, meeting the stringent technical specifications.
Features & Benefits
• Enclosure features a 40mm cutout diameter for easy installation of components
• Constructed from robust plastic material for long-lasting performance
• Yellow colour ensures visibility in industrial settings
Applications
• Suitable for housing control circuit devices
• Ideal for use in automated systems requiring protective enclosures
Can it be used in outdoor applications?
Yes, the enclosure is designed to withstand outdoor conditions.
Will it fit a 40mm mushroom emergency stop?
Yes, it is compatible with a 40mm mushroom emergency stop.
Is it suitable for horizontally mounted setups?
The enclosure is suitable for horizontal mounting configurations.
관련된 링크들
- ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Dark Grey, Light Grey Plastic CEP Push Button Enclosure - 65 mm Diameter
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 3 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 4 Hole 22 mm Diameter