Schneider Electric Light Grey Polycarbonate XAL Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

₩35,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 169 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5205
제조사 부품 번호:
XALD01H7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Control Station Enclosure

Series

XAL

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1

For Use With

XB5 22 mm Control and Signalling Units

COO (Country of Origin):
CZ

Schneider Electric XAL Series Control Station Enclosure, Light Grey, 22mm Cutout Diameter - XALD01H7


This control station enclosure by Schneider Electric, with a 22 mm cut-out diameter and light grey colour, belongs to the XAL series. It offers a durable and reliable solution for industrial use, ensuring high performance and safety.

Features & Benefits


• Polycarbonate enclosure material for robust protection

• One cutout design for convenient installation and usage

• Light grey color for a professional and sleek appearance

• IP66, IP67, IP69, IP69K protection for reliable performance in various environments

Applications


• Specifically designed for XB5 Ø 22 mm control and signalling units

• Ideal for high-traffic control station requirements

• Suitable for machinery in automation, electronics, and mechanical industries

Can it withstand harsh environments?


Yes, it offers IP66, IP67, IP69, IP69K protection for durability in varied conditions.

Will it fit XB5 Ø 22 mm control units?


Yes, it is designed for compatibility with XB5 Ø 22 mm control units.

Is it suitable for industrial use?


Yes, it is tailored for industrial applications in automation and electronics.

Can it be used for machinery?


Yes, it is ideal for machinery in industrial settings.

What is the material used for the enclosure?


The enclosure is made of polycarbonate for robust protection.

관련된 링크들